Part Details for 120841 by Mountz Incorporated
Overview of 120841 by Mountz Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M3907
|
Newark | Socket Head Power Bits 5Mm X 49Mm |Mountz 120841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
10033147
|
Techni-Tool, Inc. | Mountz 120841 Power Bit, Socket Head, 5mm x 49mm | 0 |
|
$15.0000 | Buy Now |