Part Details for 12084588 by Aptiv PLC
Overview of 12084588 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12084588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12084588-R
|
Mouser Electronics | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant | 7600 |
|
$0.1680 | Buy Now |
DISTI #
VDN:6625_25464193
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 14 Weeks | Americas - 11400 |
|
$0.4571 | Buy Now |
DISTI #
VDP:6627_25464193
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 14 Weeks | Americas - 3800 |
|
$0.4237 | Buy Now |
|
Bristol Electronics | 1629 |
|
RFQ | ||
DISTI #
12084588
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Americas - 98800 In Stock |
|
$0.1290 | Buy Now |
DISTI #
12084588-L
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 5.24-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 190 Package Multiple: 190 Container: Each |
Americas - 570 In Stock |
|
$0.2860 | Buy Now |
DISTI #
12084588-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12084588
|
Power and Signal Group | Female Metri-Pack 630 Special Tin Plated Terminal, Cable Insulation Range 5.24 - 3.49 mm | 11400 |
|
$0.1106 | RFQ |