Part Details for 12085030 by Aptiv PLC
Overview of 12085030 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12085030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8101
|
Newark | Automotive Connectors 2 Way F M/P 630 Sealed |Aptiv/delphi 12085030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $13.9000 | Buy Now |
DISTI #
829-12085030
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 630 Sealed RoHS: Compliant | 6881 |
|
$3.8900 / $6.9400 | Buy Now |
DISTI #
VDP:6627_26980031
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks | Americas - 56000 |
|
$1.1477 | Buy Now |
DISTI #
12085030
|
TTI | Automotive Connectors 2 Way F M/P 630 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each |
Americas - 4200 In Stock |
|
$1.2200 | Buy Now |
DISTI #
12085030-B
|
TTI | Automotive Connectors CON MP 630 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 360 In Stock |
|
$2.4300 | Buy Now |
DISTI #
12085030
|
Power and Signal Group | 2 Way Black Metri-Pack 630 Sealed Female Connector Assembly, Max Current 46 amps | 58800 |
|
$1.0575 | RFQ |
DISTI #
12085030
|
Avnet Abacus | ASM CONN 2 F M/P 630 BLK SLD (Alt: 12085030) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12085030
12085030 CAD Models
12085030 Part Data Attributes:
|
12085030
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12085030
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACT: 12020156 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |