Part Details for 1208966 by Phoenix Contact
Overview of 1208966 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1208966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12722-ND
|
DigiKey | CONN FERRULE 20AWG WHITE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2196 In Stock |
|
$0.1677 / $0.2700 | Buy Now |
DISTI #
651-1208966
|
Mouser Electronics | Terminals AI 0,5 - 8 WH-GB RoHS: Compliant | 370 |
|
$0.1670 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 13.5 mm - color: white RoHS: Compliant |
10500 In Stock |
|
$0.1788 / $0.2675 | Buy Now |
DISTI #
000000000003477574
|
Sager | Terminals AI 0,5 - 8 WH-GB Min Qty: 500 | 0 |
|
$0.1807 / $0.2109 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1800 |
|
RFQ | |
DISTI #
2926081
|
Farnell | FERRULE, AI 0,5 - 8 WH-GB RoHS: Compliant Min Qty: 500 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$0.0326 | Buy Now |
Part Details for 1208966
1208966 CAD Models
1208966 Part Data Attributes:
|
1208966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1208966
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 1208966 |