Part Details for 12092135 by Aptiv PLC
Overview of 12092135 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12092135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12092135
|
Mouser Electronics | Automotive Connectors TERM M/P 150 ML RoHS: Compliant | 2600 |
|
$0.3180 | Buy Now |
DISTI #
VDN:6625_25464508
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-21AWG Min Qty: 7800 Package Multiple: 7800 Lead time: 10 Weeks | Americas - 10400 |
|
$0.1468 | Buy Now |
DISTI #
79936249
|
Verical | Contact PIN Crimp ST Cable Mount 18-21AWG Min Qty: 7800 Package Multiple: 7800 | Americas - 7800 |
|
$0.1468 | Buy Now |
DISTI #
12092135
|
TTI | Automotive Connectors TERM M/P 150 ML RoHS: Compliant pbFree: Pb-Free Min Qty: 2600 Package Multiple: 2600 Container: Reel |
Americas - 5200 In Stock |
|
$0.1990 | Buy Now |
DISTI #
12092135
|
Power and Signal Group | Male Metri-Pack 150 Tin Plated Terminal, Cable Range 1.00 - 0.50 mm2, Cable Insulation Range 2.40 - 1.87 mm | 10400 |
|
$0.1785 | RFQ |
Part Details for 12092135
12092135 CAD Models
12092135 Part Data Attributes:
|
12092135
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12092135
Aptiv PLC
Connector Accessory, 0.094in Max Cable Dia, Contact, Brass,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.254 inch | |
Terminal Type | CRIMP |