-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(120943-4) ASSEMBLY, R/A UPM RECPT, 6 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9286
|
Newark | Hd Power Conn Assy R/A Upm Recpt 6 Pos |Amp Te Connectivity 120943-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 775 |
|
$7.8700 / $8.4300 | Buy Now |
DISTI #
67R4491
|
Newark | Hard Metric Connector, Receptacle, 6 Position, Product Range:-, No. Of Contacts:6Contacts, Pitch Spacing:1.5Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 120943-4 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 | Buy Now |
DISTI #
A108480-ND
|
DigiKey | CONN RCPT BLADE PWR 6POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
166 In Stock |
|
$6.3582 / $9.8300 | Buy Now |
DISTI #
120943-4
|
Avnet Americas | Conn Power RCP 6 POS Press RA Thru-Hole - Rail/Tube (Alt: 120943-4) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$6.8929 / $8.2948 | Buy Now |
DISTI #
571-120943-4
|
Mouser Electronics | Heavy Duty Power Connectors ASSY R/A UPM RECPT 6 POS RoHS: Compliant | 2 |
|
$7.1200 / $9.8300 | Buy Now |
|
Future Electronics | 6 Position Action Pin Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.5700 | Buy Now |
|
Future Electronics | 6 Position Action Pin Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.5700 | Buy Now |
DISTI #
AMP120943-4
|
Heilind Electronics | ASSEMBLY, R/A UPM RECPT, 6 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSEMBLY, R/A UPM RECPT, 6 POS RoHS: Compliant |
775 Partner Stock |
|
$6.2900 / $8.4400 | Buy Now |
DISTI #
AMP120943-4
|
Interstate Connecting Components | ASSEMBLY, R/A UPM RECPT, 6 POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120943-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120943-4
TE Connectivity
(120943-4) ASSEMBLY, R/A UPM RECPT, 6 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 120943-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120943-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090306218001 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 120943-4 vs 609090306218001 |
558084-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 120943-4 vs 558084-1 |
179446-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 120943-4 vs 179446-1 |
A-42385-06B2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120943-4 vs A-42385-06B2 |
44475-0622 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120943-4 vs 44475-0622 |
0050349267 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 120943-4 vs 0050349267 |
A-42385-06A3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120943-4 vs A-42385-06A3 |
A-42385-06B4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120943-4 vs A-42385-06B4 |
A-42385-06C3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120943-4 vs A-42385-06C3 |
176346-7 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | TE Connectivity | 120943-4 vs 176346-7 |