-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(120953-4) UPM EXPANDED RCPT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0501
|
Newark | Hard Metric Connector, Receptacle, 7 Position, Product Range:-, No. Of Contacts:7Contacts, Pitch Spacing:3Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:2Mm, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 120953-4 Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now |
DISTI #
41AJ2238
|
Newark | Power To The Board Rec 1X007P Vrt B-Plane Upme |Amp Te Connectivity 120953-4 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.6800 | Buy Now |
DISTI #
A101827-ND
|
DigiKey | CONN RCPT BLADE PWR 7POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
828 In Stock |
|
$5.4098 / $8.3600 | Buy Now |
DISTI #
120953-4
|
Avnet Americas | Conn Backplane Power RCP 7 POS Press Fit ST Thru-Hole 7 Terminal 1 Port - Rail/Tube (Alt: 120953-4) RoHS: Compliant Min Qty: 945 Package Multiple: 945 Lead time: 5 Weeks, 3 Days Container: Tube | 11 Factory Stock |
|
$4.4825 / $5.3942 | Buy Now |
DISTI #
571-120953-4
|
Mouser Electronics | Power to the Board REC 1X007P VRT B-PLANE UPME RoHS: Compliant | 824 |
|
$5.4300 / $8.8100 | Buy Now |
DISTI #
70042052
|
RS | UPM EXPANDED RCPT ASSEMBLY | TE Connectivity 120953-4 RoHS: Compliant Min Qty: 945 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $7.6300 | RFQ |
|
Future Electronics | Universal Power Module Expanded Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.0100 | Buy Now |
|
Future Electronics | Universal Power Module Expanded Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.0100 | Buy Now |
DISTI #
AMP120953-4
|
Heilind Electronics | UPM EXPANDED RCPT ASSEMBLY | Americas - 66 in Stock |
|
$5.5863 / $5.6698 | Buy Now |
|
Onlinecomponents.com | UPM EXPANDED RCPT ASSEMBLY RoHS: Compliant |
1531 In Stock |
|
$4.4900 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120953-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120953-4
TE Connectivity
(120953-4) UPM EXPANDED RCPT ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.447 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |