Part Details for 1209978 by Phoenix Contact
Overview of 1209978 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1209978-ND
|
DigiKey | SOCKET HEX BLACK FINISH 8MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$26.2900 | Buy Now |
DISTI #
651-1209978
|
Mouser Electronics | Mounting Hardware BHN 8 | 0 |
|
$23.1300 / $26.2700 | Order Now |
DISTI #
71909659
|
RS | Nut hexagonal 8 mm | Phoenix Contact 1209978 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7200 / $21.4700 | RFQ |
DISTI #
000000000005440907
|
Sager | Mounting Hardware BHN 8 Min Qty: 1 | 0 |
|
$22.9500 / $26.7700 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 1800 |
|
RFQ | |
DISTI #
2926358
|
Farnell | SCREW INSERT, BHN 8 RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$31.0327 | Buy Now |
|
Master Electronics | Nut - hexagonal - 8 mm | 0 |
|
$18.9000 / $24.0000 | Buy Now |
Part Details for 1209978
1209978 CAD Models
1209978 Part Data Attributes
|
1209978
Phoenix Contact
Buy Now
|
Compare Parts:
1209978
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |