Part Details for 120KEHD10ABSD by TE Connectivity
Overview of 120KEHD10ABSD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 120KEHD10ABSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7356
|
Newark | Power Line Filter, 3 Phase, 120A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 120KEHD10ABSD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$610.9900 / $632.7500 | Buy Now |
DISTI #
174-120KEHD10ABSD-ND
|
DigiKey | LINE FILTER 440VAC 120A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$565.1330 / $585.3200 | Buy Now |
DISTI #
2-1609969-7
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 120A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609969-7) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$471.6106 / $567.5314 | Buy Now |
DISTI #
655-120KEHD10ABSD
|
Mouser Electronics | Power Line Filters KEH 120A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$565.1300 / $585.2200 | Order Now |
DISTI #
COR120KEHD10ABSD
|
Heilind Electronics | KEH 120A 2S SP DELTA BS 440VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEH 120A 2S SP DELTA BS 440VAC | 0 |
|
$539.5500 / $571.0800 | Buy Now |
DISTI #
2-1609969-7
|
TTI | Power Line Filters KEH 120A 2S SP DELTA BS 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$536.7000 / $569.7100 | Buy Now |
DISTI #
2-1609969-7
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 120A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609969-7) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$471.6106 / $567.5314 | Buy Now |
DISTI #
COR120KEHD10ABSD
|
Interstate Connecting Components | KEH 120A 2S SP DELTA BS 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEH 120A 2S SP DELTA BS 440VAC | 0 |
|
$539.5500 / $571.0800 | Buy Now |
Part Details for 120KEHD10ABSD
120KEHD10ABSD CAD Models
120KEHD10ABSD Part Data Attributes:
|
120KEHD10ABSD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120KEHD10ABSD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 15 mA | |
Length | 360 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 120 A | |
Rated Voltage | 440 V | |
Width | 130 mm |