Part Details for 120KEMS10ABSD by TE Connectivity
Overview of 120KEMS10ABSD by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120KEMS10ABSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7358
|
Newark | Power Line Filter, 3 Phase, 120A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 120KEMS10ABSD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$499.9000 / $517.7000 | Buy Now |
DISTI #
174-120KEMS10ABSD-ND
|
DigiKey | LINE FILTER 440VAC 120A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$462.3780 / $478.8900 | Buy Now |
DISTI #
3-1609967-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 120A 440V Terminal Block Flange Mount - Bulk (Alt: 3-1609967-6) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$385.8600 / $464.3400 | Buy Now |
DISTI #
655-120KEMS10ABSD
|
Mouser Electronics | Power Line Filters KEM 120A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant | 0 |
|
$462.3700 / $478.8800 | Order Now |
DISTI #
COR120KEMS10ABSD
|
Heilind Electronics | KEM 120A 1S HIGH PER SP BS DEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 120A 1S HIGH PER SP BS DELTA 440VAC | 0 |
|
$441.4500 / $467.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$314.7200 | Buy Now |
|
Quest Components | 1 |
|
$420.0000 | Buy Now | |
DISTI #
3-1609967-6
|
TTI | Power Line Filters KEM 120A BS DELTA 440VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$437.5500 / $464.3400 | Buy Now |
DISTI #
3-1609967-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 120A 440V Terminal Block Flange Mount - Bulk (Alt: 3-1609967-6) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$385.8600 / $464.3400 | Buy Now |
Part Details for 120KEMS10ABSD
120KEMS10ABSD CAD Models
120KEMS10ABSD Part Data Attributes:
|
120KEMS10ABSD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120KEMS10ABSD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 203 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 10 mA | |
Length | 261 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 120 A | |
Rated Voltage | 440 V | |
Width | 112 mm |