Part Details for 120MBLS-A-CA by Visual Communications Company
Overview of 120MBLS-A-CA by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120MBLS-A-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120MBLS-A-CA-ND
|
DigiKey | LED REPLAC. T-3 1/4 BAYONET SHUN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$19.1152 / $30.4700 | Buy Now |
DISTI #
593-120MBLS-A-CA
|
Mouser Electronics | Lamps LED Replac. T-3 1/4 Bayonet Shunt Amber RoHS: Compliant | 19 |
|
$20.1100 / $30.4600 | Buy Now |
DISTI #
74753271
|
RS | LED Replacement T-3 1/4 Bayonet Shunt Amber | VCC (Visual Communications Company) 120MBLS-A-CA RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$29.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 | 0 |
|
$20.3200 | Buy Now |
Part Details for 120MBLS-A-CA
120MBLS-A-CA CAD Models
120MBLS-A-CA Part Data Attributes:
|
120MBLS-A-CA
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
120MBLS-A-CA
Visual Communications Company
Single Color LED, Amber, Clear, 9.8mm, MINIATURE PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | MINIATURE PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Voltage-Max | 120 V | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |