Part Details for 121-416 by Altech Corporation
Overview of 121-416 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1840
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:165Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray |Altech 121-416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3400 / $92.5500 | Buy Now |
DISTI #
121-416-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4600 | Buy Now |
DISTI #
845-121416
|
Mouser Electronics | Circuit Breaker Accessories PC1813-16-o,180x130x165mmEnclosure | 0 |
|
$70.9100 / $73.4600 | Order Now |
DISTI #
71232804
|
RS | Industrial Enclosure, Polycarbonate, Gray, Smooth Side | Altech Corp 121-416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3000 / $84.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$60.6200 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 6 Factory Stock |
|
$60.8900 / $82.7000 | Buy Now |
|
Powell Electronics | PC1813-16-o,180x130x165mmEnclosure Min Qty: 1 | 4 |
|
$78.3000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 6 Factory Stock |
|
$60.8900 / $82.7000 | Buy Now |
DISTI #
10106553
|
TestEquity LLC | Altech 121-416 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.09" x 5.12", TK Series | 0 |
|
$75.7700 | Buy Now |