Part Details for 121-C-111/05 by WECO Electrical Connectors
Overview of 121-C-111/05 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-C-111/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212421
|
RS | Plug, Plug-In Screw, 5, 26-12, 10, 300 V, 0.2 in., 0.28 in., 2.5 mm2, 2500 V | WECO 121-C-111/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 198 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 5 Pole - 26 to 12 AWG - 10 Amp - 300V - 0.2" Pitch | 0 |
|
$4.2000 / $6.0900 | Buy Now |