Part Details for 1210 1206 04 L2 301 5M by Lutronic Holdings
Overview of 1210 1206 04 L2 301 5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210 1206 04 L2 301 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8189
|
Newark | Sensor Cord, 4P M12 Plug-R/A Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1210 1206 04 L2 301 5M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $33.5800 | Buy Now |
DISTI #
1210120604L2301-5M
|
TME | Connection lead, M12, PIN: 4, 5m, plug, 4A, -25÷80°C, Insulation: PUR Min Qty: 1 | 0 |
|
$17.7000 / $21.5000 | RFQ |