Part Details for 1210-2S-230 by Bourns Inc
Overview of 1210-2S-230 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-2S-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5523
|
Newark | Mains Surge Protector, 275Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:Type 2 & 4, Peak Surge Current:100Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1210-2S-230 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.4400 | Buy Now |
DISTI #
1210-2S-230-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
96 In Stock |
|
$155.9187 / $215.8900 | Buy Now |
DISTI #
1210-2S-230
|
Avnet Americas | Surge Protector, 2 Protected Pole, Mains Surge Protector, 2 Pole, Type 2 & 4, 100 kA, 275 VAC - Boxed Product (Development Kits) (Alt: 1210-2S-230) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$148.4375 / $168.6250 | Buy Now |
DISTI #
652-1210-2S-230
|
Mouser Electronics | Industrial Surge Protectors 230VAC 2W+G 2 Protected Poles RoHS: Compliant | 0 |
|
$169.6500 | Order Now |
DISTI #
70283081
|
RS | 415 V ac 100kA 1210 2 Pole Protector, DIN Rail Mounting | Bourns 1210-2S-230 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$205.1000 / $215.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$152.0600 / $427.5000 | Buy Now | |
DISTI #
1210-2S-230
|
TTI | Industrial Surge Protectors 230VAC 2W+G 2 Protected Poles Min Qty: 48 Package Multiple: 48 Container: Bulk | Americas - 0 |
|
$153.9400 | Buy Now |
DISTI #
1210-2S-230
|
Avnet Americas | Surge Protector, 2 Protected Pole, Mains Surge Protector, 2 Pole, Type 2 & 4, 100 kA, 275 VAC - Boxed Product (Development Kits) (Alt: 1210-2S-230) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$148.4375 / $168.6250 | Buy Now |
|
Master Electronics | 0 |
|
$152.0600 / $427.5000 | Buy Now |