Part Details for 1210120010 by Molex
Overview of 1210120010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210120010-ND
|
DigiKey | FORM C-DIN-3P+E-BASE Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
455 In Stock |
|
$2.7000 / $2.8300 | Buy Now |
DISTI #
900-1210120010-ND
|
DigiKey | FORM C-DIN-3P+E-BASE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-1210120010
|
Mouser Electronics | Circular DIN Connectors FORM C DIN 3P+E BASE | 0 |
|
$4.3100 / $5.2400 | Order Now |
DISTI #
MOL121012-0010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121012-0010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1210120010
|
PEI Genesis | Mains Power Connector | 483 |
|
Buy Now |
Part Details for 1210120010
1210120010 CAD Models
1210120010 Part Data Attributes
|
1210120010
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120010
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |