Part Details for 1210120107 by Molex
Overview of 1210120107 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16813-ND
|
DigiKey | MICRO BASE 3 POLE+EARTH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
409 In Stock |
|
$1.9039 / $2.6300 | Buy Now |
DISTI #
1210120107
|
Avnet Americas | DIN Valve Connector 3 POS ST Box - Bulk (Alt: 1210120107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120107
|
Mouser Electronics | Circular DIN Connectors MICRO BASE 3 POLE+EARTH RoHS: Compliant | 876 |
|
$1.7700 / $3.2700 | Buy Now |
DISTI #
MOL121012-0107
|
Heilind Electronics | MICRO BASE 3 POLE+EARTH WOODHEAD PN B293000N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77317590
|
Verical | Valve Access Connector Polypropylene Min Qty: 56 Package Multiple: 1 | Americas - 874 |
|
$1.4280 / $1.4980 | Buy Now |
DISTI #
77786824
|
Verical | Valve Access Connector Polypropylene Min Qty: 25 Package Multiple: 1 | Americas - 71 |
|
$3.1473 / $3.2222 | Buy Now |
DISTI #
1210120107
|
Avnet Abacus | DIN Valve Connector 3 POS ST Box (Alt: 1210120107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | MICRO BASE 3 POLE+EARTH, Cat.No.: B293000N2, 13 WI 121012 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.5800 / $1.7100 | Buy Now |
Part Details for 1210120107
1210120107 CAD Models
1210120107 Part Data Attributes
|
1210120107
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120107
Molex
Mains Power Connector, 10A, 250VAC/300VDC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |