Part Details for 12101A222KAT9A by Kyocera AVX Components
Overview of 12101A222KAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101A222KAT9A
12101A222KAT9A CAD Models
12101A222KAT9A Part Data Attributes
|
12101A222KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101A222KAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101A222KAT9A
This table gives cross-reference parts and alternative options found for 12101A222KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101A222KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210C0G222KTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTNT |
1210C0G222KTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTRT |
1210C0G222KTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTST |
1210C0G222KTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTNB |
1210C0G222KTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTRB |
1210C0G222KTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTSB |
1210C0G222KTPT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 12101A222KAT9A vs 1210C0G222KTPT |