Part Details for 12101C225KAZ2A by Kyocera AVX Components
Overview of 12101C225KAZ2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C225KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3522
|
Newark | Cap, 2.2Μf, 100V, 10%, X7R, 1210, Reel, Capacitance:2.2Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1210 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 12101C225KAZ2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2010 / $0.2360 | Buy Now |
DISTI #
85R5755
|
Newark | Smd Multilayer Ceramic Capacitor, Flexitermr, 2.2 F, 10%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12101C225KAZ2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3204 |
|
$0.3500 / $0.7460 | Buy Now |
DISTI #
79AH8695
|
Newark | Cap 2.2Uf 100Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kyocera Avx 12101C225KAZ2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2000 / $0.2350 | Buy Now |
DISTI #
478-KGF32LR72A225KUCT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87225 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
12101C225KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C225KAZ2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000258000 Factory Stock |
|
$0.1904 | Buy Now |
DISTI #
581-12101C225KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32LR72A225KU NEW GLOBAL PN 100V 2.2uF X7R 1210 10% Flex RoHS: Compliant | 36602 |
|
$0.1670 / $0.7100 | Buy Now |
|
Future Electronics | 1210 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.1410 / $0.1570 | Buy Now |
|
Future Electronics | 1210 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1670 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 1210 | 400 |
|
$0.1960 / $0.9800 | Buy Now |
Part Details for 12101C225KAZ2A
12101C225KAZ2A CAD Models
12101C225KAZ2A Part Data Attributes
|
12101C225KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C225KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C225KAZ2A
This table gives cross-reference parts and alternative options found for 12101C225KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C225KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF32LR72A225KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KAF32LR72A225KL |
KGM32LR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KGM32LR72A225KU |
KGF32LR72A225KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KGF32LR72A225KL |
AP101C225KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101C225KAZ2A vs AP101C225KQU4A |
KAM32LR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KAM32LR72A225KU |
LD101C225KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs LD101C225KAX9A |
12101C225KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs 12101C225KAT9A |
AP101C225KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101C225KAZ2A vs AP101C225KQU2A |
KGM32LR72A225KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KGM32LR72A225KL |
KAF32LR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225KAZ2A vs KAF32LR72A225KU |