Part Details for 12101C225MAT2A by Kyocera AVX Components
Overview of 12101C225MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C225MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1245
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12101C225MAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.6090 | Buy Now |
DISTI #
12101C225MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C225MAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.1572 / $0.1711 | Buy Now |
DISTI #
581-12101C225MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR72A225MU NEW GLOBAL PN 100V 2.2uF X7R 1210 20% RoHS: Compliant | 3340 |
|
$0.1500 / $0.6700 | Buy Now |
|
Future Electronics | 1210 2.2 uF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1710 | Buy Now |
DISTI #
12101C225MAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1400 | RFQ |
DISTI #
SMC-12101C225MAT2A
|
Sensible Micro Corporation | Cap 2.2Uf 100V 20% Ceramic X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 17+ Container: Tape & Reel | 2427 |
|
$0.1105 / $0.1235 | RFQ |
DISTI #
KGM32LR72A225MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72A225MU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12101C225MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric] (Alt: 12101C225MAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 12101C225MAT2A
12101C225MAT2A CAD Models
12101C225MAT2A Part Data Attributes
|
12101C225MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C225MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C225MAT2A
This table gives cross-reference parts and alternative options found for 12101C225MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C225MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C225MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C225MAT2A vs LD101C225MAB9A |
AP101C225MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101C225MAT2A vs AP101C225MQU2A |