Part Details for 12101C334KAT2A by Kyocera AVX Components
Overview of 12101C334KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101C334KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8263
|
Newark | Cap, 0.33Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kyocera Avx 12101C334KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 379 |
|
$0.4480 / $0.8260 | Buy Now |
DISTI #
56J0175
|
Newark | Ceramic Capacitor 0.33Uf 100V, X7R, 10%, 1210, Full Reel, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12101C334KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
12101C334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C334KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 240002000 Factory Stock |
|
$0.1156 | Buy Now |
DISTI #
581-12101C334KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32HR72A334KU NEW GLOBAL PN 100V 0.33uF X7R 1210 10% RoHS: Compliant | 1513 |
|
$0.1380 / $0.9400 | Buy Now |
|
Future Electronics | 1210 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Future Electronics | 1210 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1210 | 1092 |
|
$0.1488 / $0.2790 | Buy Now |
DISTI #
12101C334KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32HR72A334KU NEW GLOBAL PN 100V 0.33uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1150 | Buy Now |
DISTI #
12101C334KAT2A
|
TME | Capacitor: ceramic, MLCC, 330nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1174 |
|
$0.0890 / $0.5680 | Buy Now |
DISTI #
KGM32HR72A334KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32HR72A334KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12101C334KAT2A
12101C334KAT2A CAD Models
12101C334KAT2A Part Data Attributes:
|
12101C334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C334KAT2A
This table gives cross-reference parts and alternative options found for 12101C334KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C334KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C334KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C334KAT2A vs LD101C334KAX9A |
KGM32HR72A334KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C334KAT2A vs KGM32HR72A334KU |
KGF32GR72A334KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C334KAT2A vs KGF32GR72A334KU |
AP101C334KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12101C334KAT2A vs AP101C334KQU2A |
KGF32GR72A334KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C334KAT2A vs KGF32GR72A334KL |
LD101C334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C334KAT2A vs LD101C334KAB9A |