Part Details for 12101U330JAT2A by Kyocera AVX Components
Overview of 12101U330JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101U330JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0302
|
Newark | Rf/Microwave Capacitor, Capacitance:33Pf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Multilayer Ceramic, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes, Series:U, Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12101U330JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1660 | Buy Now |
DISTI #
12101U330JAT2A
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% SMD 1210 125°C T/R - Tape and Reel (Alt: 12101U330JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1513 / $0.1668 | Buy Now |
DISTI #
581-12101U330JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A330JT NEW GLOBAL PN 100V 33pF C0G 1210 5% RoHS: Compliant | 1919 |
|
$0.1620 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1244 | Buy Now |
DISTI #
12101U330JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A330JT NEW GLOBAL PN 100V 33pF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1620 / $0.1650 | Buy Now |
Part Details for 12101U330JAT2A
12101U330JAT2A CAD Models
12101U330JAT2A Part Data Attributes
|
12101U330JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101U330JAT2A
Kyocera AVX Components
Cap,Ceramic,33pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1210 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |