Part Details for 12101U390FAT2A by Kyocera AVX Components
Overview of 12101U390FAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101U390FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4449
|
Newark | U Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 12101U390FAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
12101U390FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12101U390FAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2387 / $0.2632 | Buy Now |
DISTI #
581-12101U390FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ32DCG2A390FT 100V 39 pF 0.01 ULTRA LOW ESR RoHS: Compliant | 0 |
|
$0.2310 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1962 | Buy Now |
DISTI #
12101U390FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 12101U390FAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2387 / $0.2632 | Buy Now |
Part Details for 12101U390FAT2A
12101U390FAT2A CAD Models
12101U390FAT2A Part Data Attributes:
|
12101U390FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101U390FAT2A
Kyocera AVX Components
Cap,Ceramic,39pF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,1210 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |