Part Details for 1210230125 by Molex
Overview of 1210230125 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21115-ND
|
DigiKey | VST-B11-FA PG9 DF/N Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5435 In Stock |
|
$1.4875 / $2.1100 | Buy Now |
DISTI #
1210230125
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230125
|
Mouser Electronics | Circular DIN Connectors mPm DIN Valve FRM B PG9 2P BLK GSKT RoHS: Compliant | 182 |
|
$1.6200 / $3.0000 | Buy Now |
DISTI #
MOL121023-0125
|
Heilind Electronics | VST-B11-FA PG9 DF/N | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77316643
|
Verical | Valve Access DIN Connector Polypropylene Min Qty: 56 Package Multiple: 1 | Americas - 335 |
|
$1.4783 / $1.6212 | Buy Now |
DISTI #
1210230125
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1210230125
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230125) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 1210230125
1210230125 CAD Models
1210230125 Part Data Attributes
|
1210230125
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230125
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |