Part Details for 1210360481 by Molex
Overview of 1210360481 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210360481-ND
|
DigiKey | DIN 9.4MM DC BLK PUR 3M MIC Min Qty: 96 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9055 | Buy Now |
DISTI #
1210360481
|
Avnet Americas | Micro-Change M12 to Brad mPm DIN Form C - Micro 9.4mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 1.5m - Bulk (Alt: 1210360481) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360481
|
Mouser Electronics | Ethernet Cables / Networking Cables DIN 9.4MM DC BLK PUR 3M MIC RoHS: Compliant | 0 |
|
$28.9000 / $31.6400 | Order Now |
DISTI #
MOL121036-0481
|
Heilind Electronics | DIN 9.4MM DC BLK PUR 3M MIC G850B0P12M030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210360481
|
Avnet Americas | Micro-Change M12 to Brad mPm DIN Form C - Micro 9.4mm Cordset C4 Circuit Yellow LED 5 Position Male Straight to Male Right Angle 1.5m - Bulk (Alt: 1210360481) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ |
Part Details for 1210360481
1210360481 CAD Models
1210360481 Part Data Attributes:
|
1210360481
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360481
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM C | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |