Part Details for 1210360805 by Molex
Overview of 1210360805 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210360805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3005
|
Newark | Ind-B/Mmc-5P-Mm-St-2M-Pur |Molex 1210360805 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $26.6100 | Buy Now |
DISTI #
2266-1210360805-ND
|
DigiKey | IND-B/MMC-5P-MM-ST-2M-PUR Min Qty: 3 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$26.7300 / $28.4000 | Buy Now |
DISTI #
WM15549-ND
|
DigiKey | IND-B/MMC-5P-MM-ST-2M-PUR Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8789 | Buy Now |
DISTI #
1210360805
|
Avnet Americas | Micro-Change to Brad mPm DIN Form B - 11mm Cordset S0 Circuit Yellow LED 5 Poles Male Straight to Male Right Angle 2m 110V - Bulk (Alt: 1210360805) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210360805
|
Mouser Electronics | Sensor Cables / Actuator Cables IND B/MMC 5P MM ST 2M PUR | 0 |
|
$24.8700 | Order Now |
DISTI #
121036-0805
|
TTI | Sensor Cables / Actuator Cables MICRO-CHNG M12 - MPM DIN CRDST Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.8100 / $25.3100 | Buy Now |
DISTI #
1210360805
|
Avnet Americas | Micro-Change to Brad mPm DIN Form B - 11mm Cordset S0 Circuit Yellow LED 5 Poles Male Straight to Male Right Angle 2m 110V - Bulk (Alt: 1210360805) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1210360805
|
Avnet Americas | Micro-Change to Brad mPm DIN Form B - 11mm Cordset S0 Circuit Yellow LED 5 Poles Male Straight to Male Right Angle 2m 110V - Bulk (Alt: 1210360805) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210360805
|
PEI Genesis | Cable Assembly | 120 |
|
Buy Now | |
DISTI #
2617613
|
element14 Asia-Pacific | 31X3005 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$25.5688 / $40.1397 | Buy Now |
Part Details for 1210360805
1210360805 CAD Models
1210360805 Part Data Attributes
|
1210360805
Molex
Buy Now
Datasheet
|
Compare Parts:
1210360805
Molex
IND-B/MMC-5P-MM-ST-2M-PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | DIN FORM B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 110 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |