Part Details for 1210550161 by Molex
Overview of 1210550161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210550161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210550161-ND
|
DigiKey | CAB452N DOPPIO PUR 4G075 Min Qty: 80 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5585 | Buy Now |
DISTI #
1210550161
|
Avnet Americas | mPm DIN Valve Connector Form A - 18mm 3 Position Plus Ground with C4 Circuit to 1m PUR Cable - Bulk (Alt: 1210550161) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210550161
|
Mouser Electronics | Circular DIN Connectors mPm DINValv Frm A 2Pole C4 24V | 0 |
|
$18.5900 / $21.7100 | Order Now |
DISTI #
MOL121055-0161
|
Heilind Electronics | CAB452N DOPPIO PUR 4G075 E653P3NA1311C4H | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1210550161
1210550161 CAD Models
1210550161 Part Data Attributes:
|
1210550161
Molex
Buy Now
Datasheet
|
Compare Parts:
1210550161
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |