Part Details for 12105C225KAT2A by Kyocera AVX Components
Overview of 12105C225KAT2A by Kyocera AVX Components
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105C225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1604
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12105C225KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.4420 / $0.4430 | Buy Now |
DISTI #
96M1542
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12105C225KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 171 |
|
$0.7170 / $1.2800 | Buy Now |
DISTI #
26AC6052
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1210, Full Reel, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance:2.2 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12105C225KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4420 | Buy Now |
DISTI #
50M1646
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1210, Full Reel, Capacitance:2.2Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx 12105C225KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 | Buy Now |
DISTI #
12P8152
|
Newark | Cap, 2.2Μf, 50V, 10%, X7R, 1210, Capacitance:2.2Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1210 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12105C225KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7980 / $1.2800 | Buy Now |
DISTI #
478-KGM32LR71H225KUCT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10263 In Stock |
|
$0.4285 / $1.2500 | Buy Now |
DISTI #
12105C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12105C225KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000601000 Factory Stock |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
12105C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12105C225KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 601000 Factory Stock |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
96M1542
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 171 Partner Stock |
|
$0.5740 / $0.9360 | Buy Now |
DISTI #
581-12105C225KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR71H225KU 50V 2.2uF X7R 1210 10% RoHS: Compliant | 24675 |
|
$0.4000 / $1.0800 | Buy Now |
Part Details for 12105C225KAT2A
12105C225KAT2A CAD Models
12105C225KAT2A Part Data Attributes:
|
12105C225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105C225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12105C225KAT2A
This table gives cross-reference parts and alternative options found for 12105C225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12105C225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF32LR71H225KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KGF32LR71H225KL |
KAF32LR71H225KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KAF32LR71H225KU |
KAM32LR71H225KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KAM32LR71H225KU |
KGF32LR71H225KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KGF32LR71H225KU |
AP105C225KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12105C225KAT2A vs AP105C225KQU2A |
KGM32LR71H225KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KGM32LR71H225KL |
LD105C225KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs LD105C225KAX9A |
KGM32LR71H225KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C225KAT2A vs KGM32LR71H225KU |