Part Details for 1210641268 by Molex
Overview of 1210641268 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210641268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21602-ND
|
DigiKey | CONNECTOR 182 M16 TRASP.H12 Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9084 / $7.1160 | Buy Now |
DISTI #
1210641268
|
Avnet Americas | mPm DIN Valve Connector Form A M16x1.5 Internal Threads 2 Position PA12 Transparent NBR Profile Gasket and Screw - Bulk (Alt: 1210641268) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210641268
|
Mouser Electronics | Circular DIN Connectors Connector 182 M16 TRASP.H12 | 0 |
|
$5.8400 / $9.8100 | Order Now |
DISTI #
MOL121064-1268
|
Heilind Electronics | S182M6TC421 Connector 182 M16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77765489
|
Verical | Valve Access Connector Min Qty: 16 Package Multiple: 1 | Americas - 97 |
|
$5.9535 / $6.0952 | Buy Now |
DISTI #
10204924
|
TestEquity LLC | Molex 1210641268 Connector 182 M16 Trasp.H12 | 0 |
|
$6.7500 | Buy Now |