Part Details for 1210641641 by Molex
Overview of 1210641641 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210641641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22094-ND
|
DigiKey | DIN 18MM FA PG11 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
79 In Stock |
|
$7.4956 / $12.4000 | Buy Now |
DISTI #
1210641641
|
Avnet Americas | DIN 18MM FA PG11 - Bulk (Alt: 1210641641) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210641641
|
Mouser Electronics | Circular DIN Connectors DIN 18MM FA PG11 RoHS: Compliant | 0 |
|
$7.4100 / $12.2600 | Order Now |
DISTI #
MOL121064-1641
|
Heilind Electronics | DIN 18MM FA PG11 S18211TC421SA | Americas - 0 in Stock |
|
Buy Now |