Part Details for 1210C0G222JTPB by TSC Electronics Ltd
Overview of 1210C0G222JTPB by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210C0G222JTPB
1210C0G222JTPB CAD Models
1210C0G222JTPB Part Data Attributes:
|
1210C0G222JTPB
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1210C0G222JTPB
TSC Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Manufacturer Series | 1210(100V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 1210(100V) | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1210C0G222JTPB
This table gives cross-reference parts and alternative options found for 1210C0G222JTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210C0G222JTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12101A222JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210C0G222JTPB vs 12101A222JA79A |
KAM32DCG2A222JU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210C0G222JTPB vs KAM32DCG2A222JU |
12101A222JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210C0G222JTPB vs 12101A222JAT9A |
1210C0G222JTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTNB |
1210C0G222JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTNT |
1210C0G222JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTST |
1210C0G222JTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTSB |
1210C0G222JTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTRB |
1210C0G222JTPT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 | TSC Electronics Ltd | 1210C0G222JTPB vs 1210C0G222JTPT |