Part Details for 1210AC472KAT1A by Kyocera AVX Components
Overview of 1210AC472KAT1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210AC472KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6895
|
Newark | Capacitor Ceramic 4700Pf 1000V, X7R, 10%, 1210, Capacitance:4700Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210AC472KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 | Buy Now |
DISTI #
55J9922
|
Newark | Smd Multilayer Ceramic Capacitor, High Voltage, 4700 Pf, 10%, X7R, 1 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 1210AC472KAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
478-4001-1-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6622 In Stock |
|
$0.2662 / $0.8700 | Buy Now |
DISTI #
1210AC472KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210AC472KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-1210AC472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 4700pF X7R 1210 10% HV RoHS: Compliant | 3338 |
|
$0.2630 / $0.8600 | Buy Now |
DISTI #
V36:1790_10675658
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2307 | Americas - 2000 |
|
$0.2183 / $0.2289 | Buy Now |
DISTI #
E02:0323_02049012
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1001 Weeks | Europe - 12 |
|
$0.2418 / $0.7907 | Buy Now |
DISTI #
70474588
|
RS | 1210 HV 4.7nF Ceramic Multilayer Cap,1000Vdc,+125C, X7R Dielectric,+/-10% SMD | AVX 1210AC472KAT1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 | RFQ |
DISTI #
1210AC472KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210AC472KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
1210AC472KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210AC472KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1210AC472KAT1A
1210AC472KAT1A CAD Models
1210AC472KAT1A Part Data Attributes:
|
1210AC472KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210AC472KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210AC472KAT1A
This table gives cross-reference parts and alternative options found for 1210AC472KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210AC472KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF32HR73A472KU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210AC472KAT1A vs KGF32HR73A472KU |
KGM32HR73A472KU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210AC472KAT1A vs KGM32HR73A472KU |