Part Details for 1210B225K101NT by Fenghua (HK) Electronics Ltd
Overview of 1210B225K101NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210B225K101NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance2.2uF Tolerance10% Voltage Rating100V Temperature CoefficientMaterialX7R | 300 |
|
$0.1219 / $0.4236 | Buy Now |
|
CHIPMALL.COM LIMITED | 100V 2.2uF X7R ��10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 63670 |
|
$0.0722 / $0.1271 | Buy Now |