Part Details for 1210CAN-223NRC by Coilcraft Inc
Overview of 1210CAN-223NRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210CAN-223NRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common Mode Choke, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2301 |
|
$0.6800 / $1.2000 | Buy Now |
Part Details for 1210CAN-223NRC
1210CAN-223NRC CAD Models
1210CAN-223NRC Part Data Attributes:
|
1210CAN-223NRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1210CAN-223NRC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 22 µH | |
Length | 3.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Screening Level | AEC-Q200 | |
Width | 2.67 mm |