Part Details for 1210GA101JAT1A by Kyocera AVX Components
Overview of 1210GA101JAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GA101JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9979
|
Newark | Capacitor,ceramic,100Pf,2Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 1210GA101JAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
18M6897
|
Newark | Ceramic Capacitor 100Pf 2000V, C0G, 5%, 1210, Capacitance:100Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210GA101JAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5540 | Buy Now |
DISTI #
478-4002-1-ND
|
DigiKey | CAP CER 100PF 2KV C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$0.3221 / $4.0100 | Buy Now |
DISTI #
1210GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
581-1210GA101JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 100pF C0G 1210 5% Tol HV RoHS: Compliant | 1622 |
|
$0.3220 / $1.0400 | Buy Now |
|
Future Electronics | 1210 100 pF 2000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
DISTI #
1210GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
1210GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
1210GA101JAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 2000 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1210GA101JAT1A
1210GA101JAT1A CAD Models
1210GA101JAT1A Part Data Attributes
|
1210GA101JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GA101JAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 2000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |