Part Details for 1210GA101JAT2A by Kyocera AVX Components
Overview of 1210GA101JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210GA101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1197
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1210GA101JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
96Y8651
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 1210GA101JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4130 | Buy Now |
DISTI #
1210GA101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
581-1210GA101JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32ECG3D101JU 2KV 100pF C0G 1210 5% Tol HV RoHS: Compliant | 0 |
|
$0.3090 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
DISTI #
1210GA101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
1210GA101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: 1210GA101JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4128 | Buy Now |
DISTI #
KGM32ECG3D101JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 2000 V, � 5%, C0G (NP0), 1210 [3225 Metric] (Alt: KGM32ECG3D101JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210GA101JAT2A
1210GA101JAT2A CAD Models
1210GA101JAT2A Part Data Attributes
|
1210GA101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GA101JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |