Part Details for 1210L260/24WR by Lute Technology
Overview of 1210L260/24WR by Lute Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210L260/24WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1210 Resettable Fuses ROHS | 5985 |
|
$0.0637 / $0.1113 | Buy Now |
|
LCSC | 24V 2.6A 100A 5A 1210 Resettable Fuses ROHS | 5985 |
|
$0.0650 / $0.1136 | Buy Now |