Part Details for 1210R-103J by API DELEVAN
Overview of 1210R-103J by API DELEVAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210R-103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 1210R Series 10 uH �5 % Tolerance 297 mA Surface Mount RF Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$1.2000 | Buy Now |