Part Details for 1210YD476KAT2A by Kyocera AVX Components
Overview of 1210YD476KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YD476KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32LR51C476KUCT-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
749 In Stock |
|
$0.7765 / $2.1100 | Buy Now |
DISTI #
1210YD476KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YD476KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.4392 / $0.4782 | Buy Now |
DISTI #
581-1210YD476KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR51C476KU 16V 47uF X5R 1210 10% RoHS: Compliant | 16553 |
|
$0.4030 / $1.0700 | Buy Now |
|
Future Electronics | 270 kOhms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
DISTI #
1210YD476KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32LR51C476KU 16V 47uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4430 / $0.4890 | Buy Now |
DISTI #
1210YD476KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YD476KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.4392 / $0.4782 | Buy Now |
DISTI #
1210YD476KAT2A
|
TME | Capacitor: ceramic, MLCC, 47uF, 16V, X5R, ±10%, SMD, 1210 Min Qty: 500 | 0 |
|
$0.3450 | RFQ |
DISTI #
1210YD476KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YD476KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.4392 / $0.4782 | Buy Now |
DISTI #
KKH1920
|
Rutronik | KC 47µF 1210 10% 16V X5R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3039 / $0.3095 | Buy Now |
Part Details for 1210YD476KAT2A
1210YD476KAT2A CAD Models
1210YD476KAT2A Part Data Attributes
|
1210YD476KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YD476KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210YD476KAT2A
This table gives cross-reference parts and alternative options found for 1210YD476KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YD476KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32LR51C476KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YD476KAT2A vs KGM32LR51C476KU |