-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4848
|
Newark | Smp Male Solder-In Hermetic Connector (.015"), Sb"/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 1211-6043 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5600 / $100.8700 | Buy Now |
DISTI #
1211-6043-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SOLDER Min Qty: 25 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$110.7312 | Buy Now |
DISTI #
ASV1211-6043
|
Heilind Electronics | SMP MALE SOLDER-IN HERMETIC CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male Solder-In Hermetic Connector (.015") - SB RoHS: Compliant | 0 |
|
$89.5400 / $169.6700 | Buy Now |
DISTI #
ASV1211-6043
|
Interstate Connecting Components | SMP MALE SOLDER-IN HERMETIC CO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1211-6043
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1211-6043
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.18 inch | |
Body Diameter | 0.164 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Length | 0.03 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | 2.224 N |