Part Details for 1212037 by Phoenix Contact
Overview of 1212037 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1212037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6 mm² - lateral entry - trapezoidal crimp RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1212037
|
TTI | Crimpers / Crimping Tools CRIMPFOX 6T RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$247.2500 | Buy Now |
DISTI #
000000000003138003
|
Sager | Crimpers / Crimping Tools CRIMPFOX 6T | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Crimping pliers | 1700 |
|
RFQ | |
DISTI #
3257569
|
Farnell | CRIMPING PLIER, HAND, 24-10AWG FERRULE RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$158.9741 | Buy Now |
Part Details for 1212037
1212037 CAD Models
1212037 Part Data Attributes:
|
1212037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212037
Phoenix Contact
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |