Part Details for 1212050001 by Molex
Overview of 1212050001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6403
|
Newark | Form Micro 2P Ext Thread Assy Blk Pa6 Rohs Compliant: Yes |Molex 1212050001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$3.5500 / $5.1400 | Buy Now |
DISTI #
62AK6101
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1212050001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $5.1400 | Buy Now |
DISTI #
900-1212050001-ND
|
DigiKey | FORM MICRO 2P EXT THREAD ASSY BL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
386 In Stock |
|
$2.6452 / $4.9000 | Buy Now |
DISTI #
1212050001
|
Avnet Americas | DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212050001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212050001
|
Mouser Electronics | Circular DIN Connectors mPm DIN Valve FRM C 2P BLK Nitrile GSKT RoHS: Compliant | 1009 |
|
$2.6400 / $4.8800 | Buy Now |
DISTI #
MOL121205-0001
|
Heilind Electronics | FORM MICRO 2P EXT THREAD ASSY BLK PA6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24277862
|
Verical | Valve Access Connector Polyamide Min Qty: 24 Package Multiple: 1 | Americas - 206 |
|
$2.5500 / $2.7000 | Buy Now |
DISTI #
121205-0001
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM C Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.6100 / $2.8800 | Buy Now |
DISTI #
1212050001
|
Avnet Americas | DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212050001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1212050001
|
Avnet Americas | DIN Valve Connector 2 POS RA Bulk - Bulk (Alt: 1212050001) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 1212050001
1212050001 CAD Models
1212050001 Part Data Attributes
|
1212050001
Molex
Buy Now
Datasheet
|
Compare Parts:
1212050001
Molex
Circular DIN Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.614 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.338 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |