Part Details for 1212128 by Phoenix Contact
Overview of 1212128 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2457-ND
|
DigiKey | CUTTER CABLE OVAL 6.5" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$53.0934 / $65.5500 | Buy Now |
DISTI #
651-1212128
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX 12 RoHS: Compliant | 6 |
|
$53.0900 / $76.2500 | Buy Now |
|
Onlinecomponents.com | Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²) RoHS: Compliant |
4 In Stock |
|
$54.1400 / $87.4000 | Buy Now |
DISTI #
000000000003477583
|
Sager | Wire Stripping & Cutting Tools CUTFOX 12 Min Qty: 1 | 0 |
|
$57.2200 / $64.0900 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 800 |
|
RFQ | |
DISTI #
2965547
|
element14 Asia-Pacific | CABLE CUTTER, 12MM, 165MM RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$78.8759 | Buy Now |
DISTI #
2965547
|
Farnell | CABLE CUTTER, 12MM, 165MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 4 |
|
$50.6693 | Buy Now |
|
Master Electronics | Cable cutter - for copper and aluminum up to 12 mm diameter (up to 35 mm²) RoHS: Compliant |
4 In Stock |
|
$54.1400 / $87.4000 | Buy Now |