Part Details for 1212323 by Phoenix Contact
Overview of 1212323 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212323-ND
|
DigiKey | CRIMPFOX TOOL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.3600 | Buy Now |
DISTI #
651-1212323
|
Mouser Electronics | Punches & Dies CRIMPFOX -C120 RCT 120-1/ | 0 |
|
$114.7300 / $119.8100 | Order Now |
DISTI #
71694762
|
RS | CRIMPFOX TOOL, Die Set, CrimpFox | Phoenix Contact 1212323 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2500 / $113.4600 | RFQ |
|
Onlinecomponents.com | Die (pair) - for CRIMPFOX-C120 - for copper tube lug 120 mm² - WM crimp RoHS: Compliant | 0 |
|
$84.0900 / $107.6400 | Buy Now |
DISTI #
RCT120-1/DIE
|
TME | Crimping jaws, ring tube terminal, 120mm2 Min Qty: 1 | 0 |
|
$90.6000 | RFQ |
DISTI #
000000000003477608
|
Sager | Punches & Dies CRIMPFOX -C120 RCT 120-1/ Min Qty: 1 | 0 |
|
$104.8700 / $117.4600 | Buy Now |
|
Dynamic Solutions GmbH | Replacement die | 4000 |
|
RFQ | |
|
Master Electronics | Die (pair) - for CRIMPFOX-C120 - for copper tube lug 120 mm² - WM crimp RoHS: Compliant | 0 |
|
$84.0900 / $107.6400 | Buy Now |