Part Details for 1212528 by Phoenix Contact
Overview of 1212528 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212528-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.9800 | Buy Now |
DISTI #
651-1212528
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX-MP VDE RoHS: Compliant | 0 |
|
$167.1500 / $176.9400 | Order Now |
DISTI #
71909483
|
RS | Stripping tool | Phoenix Contact 1212528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.3600 | RFQ |
|
Onlinecomponents.com | Multifunction stripping tool - for removing the jacket from cables with a diameter of 8 to 13 mm - for stripping cables with a cross section of 0.2 to 10 mm² - with full-fledged diagonal cutter - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$125.3200 / $161.6000 | Buy Now |
DISTI #
000000000003668395
|
Sager | Wire Stripping & Cutting Tools WIREFOX-MP VDE Min Qty: 1 | 0 |
|
$154.5100 / $173.0500 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 670 |
|
RFQ | |
DISTI #
3257865
|
Farnell | CABLE STRIPPER, 0.2MM2 TO 10MM2, 13MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$79.6470 | Buy Now |
|
Master Electronics | Multifunction stripping tool - for removing the jacket from cables with a diameter of 8 to 13 mm - for stripping cables with a cross section of 0.2 to 10 mm² - with full-fledged diagonal cutter - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$125.3200 / $161.6000 | Buy Now |