Part Details for 1212582 by Phoenix Contact
Overview of 1212582 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12764-ND
|
DigiKey | BIT PHILLIPS SZ1 2.76" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.8200 | Buy Now |
DISTI #
651-1212582
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PH 1-70 RoHS: Compliant | 10 |
|
$3.8200 / $4.5900 | Buy Now |
|
Onlinecomponents.com | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 1 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8000 / $5.5500 | Buy Now |
DISTI #
000000000003668440
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PH 1-70 Min Qty: 5 | 0 |
|
$4.6900 / $5.4800 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 1200 |
|
RFQ | |
|
Master Electronics | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 1 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8000 / $5.5500 | Buy Now |
|
Neutron USA | Screw Insert, Screw Bit, PH Crosshead, E6.3-1/4" drive, size: PH 1x70mm, hardened, SF-BIT-PH 1-70 | 5 |
|
$45.3000 | Buy Now |
Part Details for 1212582
1212582 CAD Models
1212582 Part Data Attributes:
|
1212582
Phoenix Contact
Buy Now
|
Compare Parts:
1212582
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |