Part Details for 1212604 by Phoenix Contact
Overview of 1212604 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1212604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212604-ND
|
DigiKey | BIT POZIDRIV SZ2 2.76" Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0120 | Buy Now |
DISTI #
651-1212604
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PZSL 2-70 | 0 |
|
$5.9400 / $7.0100 | Order Now |
DISTI #
71909511
|
RS | Screw insert | Phoenix Contact 1212604 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $6.5900 | RFQ |
|
Onlinecomponents.com | Screw bit - positive/negative PZ/bladed - E6.3-1/4" drive - size: PZ 2 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |
DISTI #
000000000003668462
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PZSL 2-70 Min Qty: 5 | 0 |
|
$6.1200 / $7.1400 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 1800 |
|
RFQ | |
|
Master Electronics | Screw bit - positive/negative PZ/bladed - E6.3-1/4" drive - size: PZ 2 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |