Part Details for 1212644 by Phoenix Contact
Overview of 1212644 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212644-ND
|
DigiKey | HEX KEY T-HANDLE 10MM 7.87" Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9440 | Buy Now |
DISTI #
71909517
|
RS | Screwdriver | Phoenix Contact 1212644 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6000 / $17.1100 | RFQ |
|
Onlinecomponents.com | T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 10 x 200 mm - ergonomically shaped handle - matt chrome-plated RoHS: Compliant | 0 |
|
$14.6900 / $19.1200 | Buy Now |
DISTI #
000000000004089337
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-THEX 10-200 Min Qty: 5 | 0 |
|
$18.2800 / $21.3300 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 800 |
|
RFQ | |
|
Master Electronics | T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 10 x 200 mm - ergonomically shaped handle - matt chrome-plated RoHS: Compliant | 0 |
|
$14.6900 / $19.1200 | Buy Now |