Part Details for 1212699 by Phoenix Contact
Overview of 1212699 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212699-ND
|
DigiKey | SCREWDRIVER POZIDRIV #1 7.01" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$11.3545 / $15.9900 | Buy Now |
DISTI #
651-1212699
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 1-80 S-VDE | 0 |
|
$11.3500 / $14.9300 | Order Now |
DISTI #
71909562
|
RS | Philips screwdriver | Phoenix Contact 1212699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$13.5500 / $15.2300 | Buy Now |
|
Onlinecomponents.com | Screwdriver - Plus-Minus PZH slot - VDE-isolated - size: PZ 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$10.7400 / $13.6400 | Buy Now |
DISTI #
000000000004089344
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 1-80 S-VDE Min Qty: 10 | 0 |
|
$13.2800 / $14.8700 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 490 |
|
RFQ | |
|
Master Electronics | Screwdriver - Plus-Minus PZH slot - VDE-isolated - size: PZ 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$10.7400 / $13.6400 | Buy Now |
Part Details for 1212699
1212699 CAD Models
1212699 Part Data Attributes
|
1212699
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212699
Phoenix Contact
SCREWDRIVER POZIDRIV #1 7.01"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |