Part Details for 1212720 by Phoenix Contact
Overview of 1212720 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12775-ND
|
DigiKey | TOOL HAND CRIMPER 10-24AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.3770 / $237.3700 | Buy Now |
DISTI #
651-1212720
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 6-M RoHS: Compliant | 4 |
|
$211.4300 / $237.3400 | Buy Now |
DISTI #
71711308
|
RS | Crimping pliers for ferrules without insulating collar according to DIN 46228 | Phoenix Contact 1212720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.4800 / $220.5000 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6.0 mm² - lateral entry - trapezoidal crimp | 0 |
|
$173.2300 / $191.2100 | Buy Now |
DISTI #
000000000004089352
|
Sager | Crimpers / Crimping Tools CRIMPFOX 6-M Min Qty: 1 | 0 |
|
$207.2300 / $223.1700 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 1600 |
|
RFQ | |
|
Master Electronics | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6.0 mm² - lateral entry - trapezoidal crimp | 0 |
|
$173.2300 / $191.2100 | Buy Now |
Part Details for 1212720
1212720 CAD Models
1212720 Part Data Attributes
|
1212720
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212720
Phoenix Contact
TOOL HAND CRIMPER 10-24AWG SIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |